Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200218-0800Copy
Manufacturer Standard Lead Time18 weeks
Order Code2894284
Product RangeMicro-Lock PLUS 207129
Also Known As2002180800, 200218-0800
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,400.600 (CNY6,102.678) |
| 5+ | CNY4,860.540 (CNY5,492.4102) |
| 10+ | CNY4,572.500 (CNY5,166.925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,400.60 (CNY6,102.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200218-0800Copy
Manufacturer Standard Lead Time18 weeks
Order Code2894284
Product RangeMicro-Lock PLUS 207129
Also Known As2002180800, 200218-0800
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeMicro-Lock PLUS 207129
Product Overview
Hand crimp tool for Micro-Lock PLUS 2mm pitch wire-to-board receptacle 22-26AWG terminals. This modular crimp head is removable and can be used in the air powered tool (Order No. 63816-0100) accompanied by air powered crimp adapter (order no. 63816-0700). It can also be used in the battery powered tool (order no. 63816-0200 (110V) or 63816-0250 (220V)) accompanied by battery powered crimp adapter (order no. 63816-0600).
- Full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Micro-Lock PLUS 207129
For Use With
Molex Micro-Lock PLUS Series 26-22AWG Socket Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
