Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200218-0700Copy
Manufacturer Standard Lead Time20 weeks
Order Code4284338
Product Range200218 Series
Also Known As2002180700, 200218-0700
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,212.640 (CNY2,500.2832) |
| 5+ | CNY2,128.170 (CNY2,404.8321) |
| 10+ | CNY2,074.770 (CNY2,344.4901) |
| 25+ | CNY2,072.390 (CNY2,341.8007) |
| 50+ | CNY2,057.020 (CNY2,324.4326) |
| 100+ | CNY2,042.700 (CNY2,308.251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,212.64 (CNY2,500.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200218-0700Copy
Manufacturer Standard Lead Time20 weeks
Order Code4284338
Product Range200218 Series
Also Known As2002180700, 200218-0700
Technical Datasheet
Crimp Tool TypeRatchet
Product Range200218 Series
SVHCTo Be Advised
Product Overview
200218-0700 is a hand crimp tool for wire ferrules (0.14-10.00mm² (26-8 AWG), hexagonal profile). It is a self-adjusting hand tool for crimping hexagonal profiles on insulated and non-insulated wire ferrules manufactured to UL486F/DIN 46228 Parts 1 and 4.
- Level of automation is manual
- Small handle spread makes this style tool ideally suited for end users
- Ratchet with safety release that ensures consistent performance
- Well balanced, lightweight and easy-to-use side entry self-adjusting tool for wire ferrules
- Hex crimp shape works best with round terminal block openings
Warnings
Insulated rubber handles are not protection against electrical shock. Wear eye protection at all times.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
200218 Series
For Use With
Molex 200218 Series 0.14-10mm², 26-8AWG Hexagonal Profile and Wire Ferrules
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
