Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200122-0112Copy
Manufacturer Standard Lead Time24 weeks
Order Code4531062
Product RangeMega-Fit 200122 Series
Also Known As2001220112, F4068.06-P28, 200122-0112
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.660 (CNY13.1758) |
| 10+ | CNY10.220 (CNY11.5486) |
| 100+ | CNY9.070 (CNY10.2491) |
| 250+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY7.950 (CNY8.9835) |
| 1000+ | CNY7.650 (CNY8.6445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.66 (CNY13.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200122-0112Copy
Manufacturer Standard Lead Time24 weeks
Order Code4531062
Product RangeMega-Fit 200122 Series
Also Known As2001220112, F4068.06-P28, 200122-0112
Technical Datasheet
Accessory TypeBackshell
For Use WithMolex Mega-Fit 170001 Series Receptacle Housings
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMega-Fit 200122 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
For Use With
Molex Mega-Fit 170001 Series Receptacle Housings
Cable Exit Angle
180°
Product Range
Mega-Fit 200122 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
