Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200122-0104Copy
Manufacturer Standard Lead Time16 weeks
Order Code2913989
Product RangeMega-Fit 200122 Series
Also Known As2001220104, F4068.02-P28, 200122-0104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY7.940 (CNY8.9722) |
| 500+ | CNY7.570 (CNY8.5541) |
| 1000+ | CNY7.200 (CNY8.136) |
| 2000+ | CNY6.830 (CNY7.7179) |
| 3000+ | CNY6.450 (CNY7.2885) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.10 (CNY93.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200122-0104Copy
Manufacturer Standard Lead Time16 weeks
Order Code2913989
Product RangeMega-Fit 200122 Series
Also Known As2001220104, F4068.02-P28, 200122-0104
Technical Datasheet
Accessory TypeBackshell
For Use WithMolex Mega-Fit 171692 Series Receptacle Housings
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMega-Fit 200122 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- Dual row Mega-Fit receptacle backshell
- For use with 170001 Mega-Fit receptacle housing
- Glow-wire capable
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
For Use With
Molex Mega-Fit 171692 Series Receptacle Housings
Cable Exit Angle
180°
Product Range
Mega-Fit 200122 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
