Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200122-0004Copy
Manufacturer Standard Lead Time16 weeks
Order Code2913983
Product RangeMega-Fit 200122 Series
Also Known As2001220004, F4068.02-P27, 200122-0004
Your Part Number
960 In Stock
Need more?
960 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.280 (CNY8.2264) |
| 100+ | CNY6.550 (CNY7.4015) |
| 500+ | CNY6.160 (CNY6.9608) |
| 1000+ | CNY5.730 (CNY6.4749) |
| 2000+ | CNY5.340 (CNY6.0342) |
| 3000+ | CNY5.140 (CNY5.8082) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.80 (CNY82.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200122-0004Copy
Manufacturer Standard Lead Time16 weeks
Order Code2913983
Product RangeMega-Fit 200122 Series
Also Known As2001220004, F4068.02-P27, 200122-0004
Technical Datasheet
Accessory TypeBackshell
For Use WithMolex Mega-Fit 171692 Series Receptacle Housings
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMega-Fit 200122 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- This backshell is designed for cable strain relief
- Must be used with cable tie
- Can be used directly with wire bundle or wire bundle sheathing
- 2 backshells per assembly (same part number)
- Backshells not designed for re-use
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Molex Mega-Fit 171692 Series Receptacle Housings
Cable Exit Angle
180°
Product Range
Mega-Fit 200122 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002057
