Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19705-4303Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4668321
Cut Tape4667951
Product Range19705 Series
Also Known As197054303, 19705-4303
Your Part Number
17,390 In Stock
Need more?
17,390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.835 | CNY0.84 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.835 (CNY0.9436) |
| 225+ | CNY0.598 (CNY0.6757) |
| 675+ | CNY0.571 (CNY0.6452) |
| 1800+ | CNY0.539 (CNY0.6091) |
| 4500+ | CNY0.521 (CNY0.5887) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 9000+ | CNY0.500 (CNY0.565) |
| 27000+ | CNY0.493 (CNY0.5571) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19705-4303Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4668321
Cut Tape4667951
Product Range19705 Series
Also Known As197054303, 19705-4303
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.7mm
Terminal PlatingTin
Product Range19705 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.7mm
Product Range
19705 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
