Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19600-1306Copy
Manufacturer Standard Lead Time4 weeks
Order Code1512205
Product RangeAvikrimp 19600 Series
Also Known As196001306, P-5242T, 19600-1306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY8.490 (CNY9.5937) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY25,470.00 (CNY28,781.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19600-1306Copy
Manufacturer Standard Lead Time4 weeks
Order Code1512205
Product RangeAvikrimp 19600 Series
Also Known As196001306, P-5242T, 19600-1306
Technical Datasheet
Product RangeAvikrimp 19600 Series
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Product Overview
- Standard quick-disconnect terminals accommodates multiple standard tab sizes
- Piggyback and right angle flag versions available
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
Avikrimp 19600 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
16AWG
Alternatives for 19600-1306
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001797
