Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19434-0002Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3864096
Cut Tape3911921
Product RangeMX150L 19434 Series
Also Known As194340002, 194340002, 19434-0002
Your Part Number
5,382 In Stock
Need more?
5,382 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.090 | CNY9.09 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.090 (CNY10.2717) |
| 62+ | CNY6.940 (CNY7.8422) |
| 187+ | CNY6.610 (CNY7.4693) |
| 500+ | CNY5.940 (CNY6.7122) |
| 1250+ | CNY5.660 (CNY6.3958) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY5.740 (CNY6.4862) |
| 7500+ | CNY5.490 (CNY6.2037) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19434-0002Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3864096
Cut Tape3911921
Product RangeMX150L 19434 Series
Also Known As194340002, 194340002, 19434-0002
Technical Datasheet
Product RangeMX150L 19434 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
For Use WithMolex 19432 Series Receptacle Housings
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19434 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
Molex 19432 Series Receptacle Housings
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542
