Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19433-0013..Copy
Manufacturer Standard Lead Time29 weeks
Order Code4295615
Product RangeMX150L 19433 Series
Also Known As194330013, 194330013, 19433-0013
Your Part Number
35 In Stock
150 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.390 (CNY42.2507) |
| 10+ | CNY34.120 (CNY38.5556) |
| 100+ | CNY32.300 (CNY36.499) |
| 250+ | CNY31.770 (CNY35.9001) |
| 500+ | CNY31.240 (CNY35.3012) |
| 1000+ | CNY30.710 (CNY34.7023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.39 (CNY42.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19433-0013..Copy
Manufacturer Standard Lead Time29 weeks
Order Code4295615
Product RangeMX150L 19433 Series
Also Known As194330013, 194330013, 19433-0013
Technical Datasheet
Product RangeMX150L 19433 Series
No. of Positions2Ways
For Use WithMolex MX150L 19431 Series Pin Contacts
Connector Body Material-
IP RatingIP67
Voltage Rating-
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19433 Series
No. of Positions
2Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Molex MX150L 19431 Series Pin Contacts
IP Rating
IP67
Current Rating
30A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
