
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.780 (CNY57.3814) |
| 10+ | CNY47.440 (CNY53.6072) |
| 100+ | CNY40.330 (CNY45.5729) |
| 250+ | CNY39.990 (CNY45.1887) |
| 500+ | CNY39.650 (CNY44.8045) |
| 1000+ | CNY39.310 (CNY44.4203) |
Product Information
Product Overview
The MX150L series industrial Sealed Connector System designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The system is comprised of wire-to-wire, wire-to-panel and wire-to-board configurations for industrial applications but is not designed for automotive applications such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements and Toyota Connector Spec (TCS). This innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle and crimp individual wire seals to lower labour costs. The mat- seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly.
- IP67 Protection
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Consumer Electronics
Technical Specifications
MX150L 19433
4Ways
Polymer, Glass Filled Body
600V
No SVHC (04-Feb-2026)
Plug
Molex 19431 Series Pin Contacts
IP67
30A
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
