Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19432-0014Copy
Manufacturer Standard Lead Time23 weeks
Order Code4668160
Product RangeMX150L 19432 Series
Also Known As194320014, 194320014, 19432-0014
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.990 (CNY57.6187) |
| 10+ | CNY42.740 (CNY48.2962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.99 (CNY57.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19432-0014Copy
Manufacturer Standard Lead Time23 weeks
Order Code4668160
Product RangeMX150L 19432 Series
Also Known As194320014, 194320014, 19432-0014
Technical Datasheet
Product RangeMX150L 19432 Series
No. of Positions2Ways
Connector Body Material-
IP RatingIP67
Voltage Rating-
Current Rating40A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19432 Series
No. of Positions
2Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex MX150L 19434 Series Automotive Socket Contacts
IP Rating
IP67
Current Rating
40A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
