Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19432-0001Copy
Manufacturer Standard Lead Time20 weeks
Order Code2612653
Product RangeMX150L 19432
Also Known As194320001, 194320001, 19432-0001
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.510 (CNY76.2863) |
| 10+ | CNY65.850 (CNY74.4105) |
| 25+ | CNY64.190 (CNY72.5347) |
| 100+ | CNY62.520 (CNY70.6476) |
| 250+ | CNY58.930 (CNY66.5909) |
| 500+ | CNY53.530 (CNY60.4889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.51 (CNY76.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19432-0001Copy
Manufacturer Standard Lead Time20 weeks
Order Code2612653
Product RangeMX150L 19432
Also Known As194320001, 194320001, 19432-0001
Technical Datasheet
Product RangeMX150L 19432
No. of Positions4Ways
For Use WithMolex 19434 Series Socket Contacts
Connector Body MaterialPolymer, Glass Filled Body
IP RatingIP67
Voltage Rating600V
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Product Overview
MX150L Industrial Sealed Connector System designed to support power applications up to 40A from marine to off-road construction equipments. These are available in wire to wire, wire to panel and wire to board configurations.
- Pre-assembled connector housings, seals, TPA components
- Integral TPA assures perfect crimping
- Exceeds IP67 requirements and conforms to UL 1977
- Blind-hole boss feature improves sealing process
- Integral, two-way mat seal on the plugs and receptacles
- Blind-hole boss feature improves sealing process
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke and plug application eliminates need to crimp individual wire seals
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
MX150L 19432
No. of Positions
4Ways
Connector Body Material
Polymer, Glass Filled Body
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex 19434 Series Socket Contacts
IP Rating
IP67
Current Rating
30A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404
