Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19431-0016Copy
Manufacturer Standard Lead Time42 weeks
Order Code3864095
Product RangeMX150L 19431 Series
Also Known As194310016, 194310016, 19431-0016
Your Part Number
2,750 In Stock
Need more?
2,750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.670 (CNY6.4071) |
| 100+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY4.460 (CNY5.0398) |
| 1000+ | CNY4.420 (CNY4.9946) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.70 (CNY64.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19431-0016Copy
Manufacturer Standard Lead Time42 weeks
Order Code3864095
Product RangeMX150L 19431 Series
Also Known As194310016, 194310016, 19431-0016
Technical Datasheet
Product RangeMX150L 19431 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
For Use WithMolex MX150L 19433 Series Plug Housings
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150L 19431 Series
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Molex MX150L 19433 Series Plug Housings
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
