Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19431-0015Copy
Manufacturer Standard Lead Time44 weeks
Order Code4003863
Product RangeMX150L 19431 Series
Also Known As194310015, 194310015, 19431-0015
Your Part Number
7,500 In Stock
Need more?
7,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.850 (CNY5.4805) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.750 (CNY5.3675) |
| 2000+ | CNY4.690 (CNY5.2997) |
| 3000+ | CNY4.540 (CNY5.1302) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.00 (CNY55.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19431-0015Copy
Manufacturer Standard Lead Time44 weeks
Order Code4003863
Product RangeMX150L 19431 Series
Also Known As194310015, 194310015, 19431-0015
Technical Datasheet
Product RangeMX150L 19431 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
For Use WithMolex MX150L 19433 Series Plug Housings
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Technical Specifications
Product Range
MX150L 19431 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
Molex MX150L 19433 Series Plug Housings
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
