Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19429-0043Copy
Manufacturer Standard Lead Time47 weeks
Order Code3864138
Product RangeMX150L 19429 Series
Also Known As194290043, 19429-0043
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.590 (CNY32.3067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.59 (CNY32.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19429-0043Copy
Manufacturer Standard Lead Time47 weeks
Order Code3864138
Product RangeMX150L 19429 Series
Also Known As194290043, 19429-0043
Technical Datasheet
Product RangeMX150L 19429 Series
No. of Positions4Ways
For Use WithMolex MX150L 19417 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating600VAC
Current Rating18A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19429 Series
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
18A
Gender
Plug
For Use With
Molex MX150L 19417 Series Pin Contacts
Voltage Rating
600VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00948
