Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19429-0040Copy
Manufacturer Standard Lead Time20 weeks
Order Code3864136
Product RangeMX150L 19429 Series
Also Known As194290040, 194290040, 19429-0040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.790 (CNY65.3027) |
| 10+ | CNY48.210 (CNY54.4773) |
| 25+ | CNY47.790 (CNY54.0027) |
| 100+ | CNY47.360 (CNY53.5168) |
| 250+ | CNY46.940 (CNY53.0422) |
| 500+ | CNY46.510 (CNY52.5563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.79 (CNY65.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19429-0040Copy
Manufacturer Standard Lead Time20 weeks
Order Code3864136
Product RangeMX150L 19429 Series
Also Known As194290040, 194290040, 19429-0040
Technical Datasheet
Product RangeMX150L 19429 Series
Contact GenderPin
Contact Termination Type-
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex MX150L 19417 Series Pin Contacts
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19429 Series
Contact Termination Type
-
Wire Size AWG Min
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Molex MX150L 19417 Series Pin Contacts
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028002
