Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.510 (CNY37.8663) |
| 10+ | CNY28.490 (CNY32.1937) |
| 100+ | CNY27.490 (CNY31.0637) |
| 250+ | CNY26.490 (CNY29.9337) |
| 500+ | CNY25.490 (CNY28.8037) |
| 1000+ | CNY24.480 (CNY27.6624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.51 (CNY37.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19429-0029Copy
Order Code3862619
Technical Datasheet
No. of Contacts8Contacts
Product Range-
Connector MountingPanel Mount
Contact Termination TypeCrimp
Pitch Spacing5.84mm
Contact GenderPin
Contact MaterialCopper
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Panel Mount
Pitch Spacing
5.84mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
2Rows
Product Range
-
Contact Termination Type
Crimp
Gender
Plug
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015331
