Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19429-0016Copy
Order Code4872835
Product RangeMX150L 19429 Series
Also Known As194290016, 194290016, 19429-0016
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.270 (CNY79.4051) |
| 10+ | CNY62.610 (CNY70.7493) |
| 100+ | CNY56.320 (CNY63.6416) |
| 250+ | CNY53.220 (CNY60.1386) |
| 500+ | CNY51.350 (CNY58.0255) |
| 1000+ | CNY49.630 (CNY56.0819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.27 (CNY79.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19429-0016Copy
Order Code4872835
Product RangeMX150L 19429 Series
Also Known As194290016, 194290016, 19429-0016
Technical Datasheet
Product RangeMX150L 19429 Series
No. of Positions16Ways
For Use WithMolex MX150L 19417 Series Pin Crimp Contacts
Connector Body Material-
IP RatingIP67
Voltage Rating600VAC
Current Rating40A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
MX150L 19429 Series
No. of Positions
16Ways
Connector Body Material
-
Voltage Rating
600VAC
SVHC
No SVHC (05-Nov-2025)
Gender
Plug
For Use With
Molex MX150L 19417 Series Pin Crimp Contacts
IP Rating
IP67
Current Rating
40A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1434
