Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19420-0004.Copy
Manufacturer Standard Lead Time19 weeks
Order Code2459195
Product RangeMX150L 19420 Series
Your Part Number
4,061 In Stock
Need more?
4,061 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.010 (CNY5.6613) |
| 100+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY3.840 (CNY4.3392) |
| 1000+ | CNY3.680 (CNY4.1584) |
| 2000+ | CNY3.620 (CNY4.0906) |
| 3000+ | CNY3.550 (CNY4.0115) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY50.10 (CNY56.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19420-0004.Copy
Manufacturer Standard Lead Time19 weeks
Order Code2459195
Product RangeMX150L 19420 Series
Technical Datasheet
Product RangeMX150L 19420 Series
Contact GenderSocket
For Use WithMolex MX150L 19418 Series Receptacle Housings
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19420 Series
For Use With
Molex MX150L 19418 Series Receptacle Housings
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 19420-0004.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000735
