Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19420-0004Copy
Manufacturer Standard Lead Time28 weeks
Order Code3864094
Product RangeMX150L 19420 Series
Also Known As194200004, 19420-0004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY4.370 (CNY4.9381) |
| 12000+ | CNY4.180 (CNY4.7234) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY17,480.00 (CNY19,752.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19420-0004Copy
Manufacturer Standard Lead Time28 weeks
Order Code3864094
Product RangeMX150L 19420 Series
Also Known As194200004, 19420-0004
Technical Datasheet
Product RangeMX150L 19420 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use WithMolex MX150L 19418 Series Receptacle Housings
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19420 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MX150L 19418 Series Receptacle Housings
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
