Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19419-0008.Copy
Manufacturer Standard Lead Time30 weeks
Order Code4295540
Product RangeMX150L 19418 Series
Also Known As194190008, 19419-0008
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.590 (CNY25.5267) |
| 10+ | CNY22.560 (CNY25.4928) |
| 100+ | CNY22.110 (CNY24.9843) |
| 250+ | CNY21.660 (CNY24.4758) |
| 500+ | CNY21.210 (CNY23.9673) |
| 1000+ | CNY20.750 (CNY23.4475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.59 (CNY25.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19419-0008.Copy
Manufacturer Standard Lead Time30 weeks
Order Code4295540
Product RangeMX150L 19418 Series
Also Known As194190008, 19419-0008
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions2Ways
For Use WithMolex MX150L 19417 Series Pin Contacts
Connector Body Material-
IP RatingIP67
Voltage Rating-
Current Rating18A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
2Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
Molex MX150L 19417 Series Pin Contacts
IP Rating
IP67
Current Rating
18A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009127
