Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19419-0004Copy
Manufacturer Standard Lead Time31 weeks
Order Code3864126
Product RangeMX150L 19418 Series
Also Known As194190004, 19419-0004
Your Part Number
532 In Stock
Need more?
532 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.400 (CNY26.442) |
| 10+ | CNY22.870 (CNY25.8431) |
| 100+ | CNY22.340 (CNY25.2442) |
| 250+ | CNY21.810 (CNY24.6453) |
| 500+ | CNY20.780 (CNY23.4814) |
| 1000+ | CNY19.810 (CNY22.3853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.40 (CNY26.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19419-0004Copy
Manufacturer Standard Lead Time31 weeks
Order Code3864126
Product RangeMX150L 19418 Series
Also Known As194190004, 19419-0004
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions4Ways
For Use WithMolex MX150L Series Socket Contacts
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating18A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
4Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
Molex MX150L Series Socket Contacts
IP Rating
-
Current Rating
18A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013029
