Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19419-0002Copy
Manufacturer Standard Lead Time31 weeks
Order Code3051023
Product RangeMX150L 19419
Also Known As194190002, 19419-0002
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.270 (CNY47.7651) |
| 10+ | CNY41.300 (CNY46.669) |
| 100+ | CNY40.330 (CNY45.5729) |
| 250+ | CNY38.690 (CNY43.7197) |
| 500+ | CNY38.120 (CNY43.0756) |
| 1000+ | CNY37.550 (CNY42.4315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.27 (CNY47.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19419-0002Copy
Manufacturer Standard Lead Time31 weeks
Order Code3051023
Product RangeMX150L 19419
Also Known As194190002, 19419-0002
Technical Datasheet
Product RangeMX150L 19419
No. of Positions8Ways
For Use WithMolex 19417 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67
Voltage Rating600VAC
Current Rating18A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19419
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
600VAC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Molex 19417 Series Pin Contacts
IP Rating
IP67
Current Rating
18A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186
