Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19418-0027Copy
Manufacturer Standard Lead Time30 weeks
Order Code3051019
Product RangeMX150L 19418
Also Known As194180027, 19418-0027
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.300 (CNY100.909) |
| 10+ | CNY72.950 (CNY82.4335) |
| 25+ | CNY69.820 (CNY78.8966) |
| 100+ | CNY62.890 (CNY71.0657) |
| 250+ | CNY62.840 (CNY71.0092) |
| 500+ | CNY59.850 (CNY67.6305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.30 (CNY100.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0027Copy
Manufacturer Standard Lead Time30 weeks
Order Code3051019
Product RangeMX150L 19418
Also Known As194180027, 19418-0027
Technical Datasheet
Product RangeMX150L 19418
No. of Positions12Ways
For Use WithMolex MX150L 19420 Series Socket Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
IP RatingIP67
Voltage Rating600VAC
Current Rating18A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MX150L 19418
No. of Positions
12Ways
Connector Body Material
PET (Polyester), Glass Filled Body
Voltage Rating
600VAC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex MX150L 19420 Series Socket Contacts
IP Rating
IP67
Current Rating
18A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0291
