Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19418-0026Copy
Manufacturer Standard Lead Time22 weeks
Order Code1013186
Product RangeMX150L 19418 Series
Also Known As194180026, 19418-0026
Your Part Number
140 In Stock
60 more incoming. You can reserve stock now
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.720 (CNY99.1236) |
| 10+ | CNY85.400 (CNY96.502) |
| 25+ | CNY83.080 (CNY93.8804) |
| 100+ | CNY80.760 (CNY91.2588) |
| 250+ | CNY78.440 (CNY88.6372) |
| 500+ | CNY76.120 (CNY86.0156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.72 (CNY99.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0026Copy
Manufacturer Standard Lead Time22 weeks
Order Code1013186
Product RangeMX150L 19418 Series
Also Known As194180026, 19418-0026
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions12Ways
For Use WithMolex 19420 Series Socket Contacts
Connector Body MaterialPolymer, Glass Filled Body
IP RatingIP67
Voltage Rating600VAC
Current Rating18A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pre-assembled connector housings and TPA components shipped in one-piece units
- Integral, two-way mat seal on the plugs and receptacles
- Exceeds IP67 requirements and conforms to UL 1977
- Integral terminal position assurance (TPA)
- Sealed panel-mount plugs are equipped with blind-hole boss feature
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke-and-plug application
- Two independent terminals for 8 AWG and 10 to 12 AWG wire
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
12Ways
Connector Body Material
Polymer, Glass Filled Body
Voltage Rating
600VAC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex 19420 Series Socket Contacts
IP Rating
IP67
Current Rating
18A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
