Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19418-0011Copy
Manufacturer Standard Lead Time36 weeks
Order Code3864118
Product RangeMX150L 19418 Series
Also Known As194180011, 19418-0011
Your Part Number
218 In Stock
40 more incoming. You can reserve stock now
218 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.720 (CNY51.6636) |
| 10+ | CNY39.620 (CNY44.7706) |
| 100+ | CNY38.660 (CNY43.6858) |
| 250+ | CNY38.180 (CNY43.1434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.72 (CNY51.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0011Copy
Manufacturer Standard Lead Time36 weeks
Order Code3864118
Product RangeMX150L 19418 Series
Also Known As194180011, 19418-0011
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions6Ways
For Use WithMolex MX150L Series Socket Contacts
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating18A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
6Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex MX150L Series Socket Contacts
IP Rating
-
Current Rating
18A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
