Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19418-0010Copy
Manufacturer Standard Lead Time33 weeks
Order Code3864117
Product RangeMX150L 19418 Series
Also Known As194180010, 19418-0010
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.980 (CNY53.0874) |
| 10+ | CNY46.940 (CNY53.0422) |
| 25+ | CNY46.900 (CNY52.997) |
| 100+ | CNY46.860 (CNY52.9518) |
| 250+ | CNY46.820 (CNY52.9066) |
| 500+ | CNY46.780 (CNY52.8614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.98 (CNY53.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0010Copy
Manufacturer Standard Lead Time33 weeks
Order Code3864117
Product RangeMX150L 19418 Series
Also Known As194180010, 19418-0010
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions6Ways
For Use WithMolex 19420 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating600VAC
Current Rating18A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
6Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
600VAC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex 19420 Series Socket Contacts
IP Rating
IP67
Current Rating
18A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018915
