Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19417-0026Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3864089
Cut Tape3911918
Product RangeMX150L 19417 Series
Also Known As194170026, 19417-0026
Your Part Number
1,921 In Stock
Need more?
1,921 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.710 | CNY4.71 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY3.430 (CNY3.8759) |
| 300+ | CNY3.220 (CNY3.6386) |
| 800+ | CNY3.080 (CNY3.4804) |
| 2000+ | CNY2.940 (CNY3.3222) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.930 (CNY3.3109) |
| 12000+ | CNY2.720 (CNY3.0736) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19417-0026Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3864089
Cut Tape3911918
Product RangeMX150L 19417 Series
Also Known As194170026, 19417-0026
Technical Datasheet
Product RangeMX150L 19417 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use WithMolex MX150L 19418 & 19429 Series Plug Housings
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19417 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex MX150L 19418 & 19429 Series Plug Housings
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
