Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19401-1000Copy
Manufacturer Standard Lead Time16 weeks
Order Code3048800
Product RangeSCPC 19401 Series
Also Known As194011000, COC-2, 19401-1000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.890 (CNY152.4257) |
| 10+ | CNY115.710 (CNY130.7523) |
| 25+ | CNY109.640 (CNY123.8932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.89 (CNY152.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19401-1000Copy
Manufacturer Standard Lead Time16 weeks
Order Code3048800
Product RangeSCPC 19401 Series
Also Known As194011000, COC-2, 19401-1000
Technical Datasheet
No. of Contacts3Contacts
Product RangeSCPC 19401 Series
Connector MountingCable Mount
Contact Termination TypeIDC / IDT
Pitch Spacing10.6mm
GenderPlug, Receptacle
Contact GenderPin, Socket
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Pitch Spacing
10.6mm
Contact Gender
Pin, Socket
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
SCPC 19401 Series
Contact Termination Type
IDC / IDT
Gender
Plug, Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0398
