
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.260 (CNY1.4238) |
Product Information
Product Overview
The VersaKrimp 19323 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
Applications
Industrial, HVAC, Automation & Process Control
Technical Specifications
M5
-
VersaKrimp 19323
Uninsulated
#10
2.5mm²
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
