Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19221-0483Copy
Manufacturer Standard Lead Time24 weeks
Order Code4002823
Product Range19221 Series
Also Known As192210483, BCL-8516-WP-PL, 19221-0483
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.580 (CNY9.6954) |
| 100+ | CNY7.710 (CNY8.7123) |
| 500+ | CNY6.930 (CNY7.8309) |
| 1000+ | CNY6.520 (CNY7.3676) |
| 2000+ | CNY6.210 (CNY7.0173) |
| 3000+ | CNY6.040 (CNY6.8252) |
Price for:Each
Minimum: 10
Multiple: 10
CNY85.80 (CNY96.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0483Copy
Manufacturer Standard Lead Time24 weeks
Order Code4002823
Product Range19221 Series
Also Known As192210483, BCL-8516-WP-PL, 19221-0483
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
8AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
10mm²
Stud Size - Metric
M8
Insulation
Non Insulated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
