Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19221-0458Copy
Manufacturer Standard Lead Time6 weeks
Order Code2506566
Product Range19221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY6.630 (CNY7.4919) |
Price for:Each
Minimum: 800
Multiple: 800
CNY5,304.00 (CNY5,993.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0458Copy
Manufacturer Standard Lead Time6 weeks
Order Code2506566
Product Range19221 Series
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Terminal TypeCompression Lug
Stud Size - MetricM9
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
19221 Series
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Stud Size - Metric
M9
Insulation
Non Insulated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
