Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19221-0412Copy
Manufacturer Standard Lead Time23 weeks
Order Code4002812
Product Range19221 Series
Also Known As192210412, BCL-40516-PL, 19221-0412
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.780 (CNY67.5514) |
| 10+ | CNY56.590 (CNY63.9467) |
| 100+ | CNY54.320 (CNY61.3816) |
| 250+ | CNY52.490 (CNY59.3137) |
| 500+ | CNY51.820 (CNY58.5566) |
| 1000+ | CNY50.620 (CNY57.2006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.78 (CNY67.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0412Copy
Manufacturer Standard Lead Time23 weeks
Order Code4002812
Product Range19221 Series
Also Known As192210412, BCL-40516-PL, 19221-0412
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max0000AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
0000AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M8
Insulation
Non Insulated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
