Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19221-0379Copy
Manufacturer Standard Lead Time1 weeks
Order Code2663804
Product Range19221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.020 (CNY29.4026) |
| 10+ | CNY22.440 (CNY25.3572) |
| 100+ | CNY19.220 (CNY21.7186) |
| 250+ | CNY18.070 (CNY20.4191) |
| 500+ | CNY17.260 (CNY19.5038) |
| 1000+ | CNY15.780 (CNY17.8314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.02 (CNY29.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0379Copy
Manufacturer Standard Lead Time1 weeks
Order Code2663804
Product Range19221 Series
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max00AWG
Conductor Area CSA-
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
00AWG
Stud Size - Imperial
3/8"
SVHC
No SVHC (27-Jun-2024)
Termination
Crimp
Conductor Area CSA
-
Insulation
Non Insulated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
