Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19221-0250Copy
Manufacturer Standard Lead Time8 weeks
Order Code2612363
Also Known As192210250, BCL-4038-PL, 19221-0250
Your Part Number
860 In Stock
Need more?
860 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.490 (CNY38.9737) |
| 10+ | CNY33.100 (CNY37.403) |
| 25+ | CNY28.790 (CNY32.5327) |
| 50+ | CNY27.610 (CNY31.1993) |
| 100+ | CNY25.180 (CNY28.4534) |
| 250+ | CNY24.010 (CNY27.1313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.49 (CNY38.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0250Copy
Manufacturer Standard Lead Time8 weeks
Order Code2612363
Also Known As192210250, BCL-4038-PL, 19221-0250
Technical Datasheet
TerminationCrimp
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM9
Stud Size - Imperial3/8"
InsulationNon Insulated
Product Overview
Battery Cable Lugs offer seamless performance for connecting cables, electrical appliances and other power mechanisms in harsh-duty environments. Barrel designed lugs are ideal for heavy-duty 600V+ applications.
- Seamless barrel design
- Flared barrel entry ensures easy wire insertion
Applications
Commercial Vehicle, Industrial
Technical Specifications
Termination
Crimp
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Stud Size - Metric
M9
Insulation
Non Insulated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02181
