Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19221-0223Copy
Manufacturer Standard Lead Time23 weeks
Order Code4002801
Product Range19221 Series
Also Known As192210223, BCL-810-PL, 19221-0223
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.690 (CNY7.5597) |
| 100+ | CNY6.010 (CNY6.7913) |
| 500+ | CNY5.400 (CNY6.102) |
| 1000+ | CNY5.080 (CNY5.7404) |
| 2000+ | CNY4.840 (CNY5.4692) |
| 3000+ | CNY4.710 (CNY5.3223) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.90 (CNY75.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0223Copy
Manufacturer Standard Lead Time23 weeks
Order Code4002801
Product Range19221 Series
Also Known As192210223, BCL-810-PL, 19221-0223
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Terminal TypeCompression Lug
Stud Size - MetricM5
Stud Size - Imperial#10
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
8AWG
Terminal Type
Compression Lug
Stud Size - Imperial
#10
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
10mm²
Stud Size - Metric
M5
Insulation
Non Insulated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
