Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19216-0004Copy
Manufacturer Standard Lead Time22 weeks
Order Code4002849
Product RangeMulti-Lock 19216 Series
Also Known As192160004, ML-1814, 19216-0004
Your Part Number
5,429 In Stock
Need more?
5,429 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.974 (CNY1.1006) |
| 1000+ | CNY0.955 (CNY1.0792) |
| 2000+ | CNY0.935 (CNY1.0566) |
| 3000+ | CNY0.915 (CNY1.0339) |
Price for:Each
Minimum: 10
Multiple: 10
CNY10.70 (CNY12.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19216-0004Copy
Manufacturer Standard Lead Time22 weeks
Order Code4002849
Product RangeMulti-Lock 19216 Series
Also Known As192160004, ML-1814, 19216-0004
Technical Datasheet
Product RangeMulti-Lock 19216 Series
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.6mm²
Terminal TypeWire Splice
Insulator ColourWhite
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multi-Lock 19216 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
2.6mm²
Insulator Colour
White
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Wire Splice
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (04-Feb-2026)
Alternatives for 19216-0004
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001373
