Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19215-0046Copy
Manufacturer Standard Lead Time20 weeks
Order Code4002840
Product RangeVersaKrimp 19215 Series
Also Known As192150046, G-372, 19215-0046
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.680 (CNY30.1484) |
| 10+ | CNY24.290 (CNY27.4477) |
| 100+ | CNY20.680 (CNY23.3684) |
| 250+ | CNY20.380 (CNY23.0294) |
| 500+ | CNY17.430 (CNY19.6959) |
| 1000+ | CNY17.320 (CNY19.5716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.68 (CNY30.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19215-0046Copy
Manufacturer Standard Lead Time20 weeks
Order Code4002840
Product RangeVersaKrimp 19215 Series
Also Known As192150046, G-372, 19215-0046
Technical Datasheet
Insulator Colour-
Product RangeVersaKrimp 19215 Series
Wire Size AWG Min-
Wire Size AWG Max2AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Product Range
VersaKrimp 19215 Series
Wire Size AWG Max
2AWG
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
