Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19215-0042Copy
Manufacturer Standard Lead Time20 weeks
Order Code3222434
Product RangeVersaKrimp 19215 Series
Also Known As192150042, ED-362, 19215-0042
Your Part Number
1,526 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
526 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.610 (CNY18.7693) |
| 10+ | CNY14.710 (CNY16.6223) |
| 100+ | CNY12.880 (CNY14.5544) |
| 250+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY11.130 (CNY12.5769) |
| 1000+ | CNY10.650 (CNY12.0345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.61 (CNY18.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19215-0042Copy
Manufacturer Standard Lead Time20 weeks
Order Code3222434
Product RangeVersaKrimp 19215 Series
Also Known As192150042, ED-362, 19215-0042
Technical Datasheet
Insulator Colour-
Product RangeVersaKrimp 19215 Series
Wire Size AWG Min8AWG
Wire Size AWG Max6AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
8AWG
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Product Range
VersaKrimp 19215 Series
Wire Size AWG Max
6AWG
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00928
