Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19212-0003Copy
Manufacturer Standard Lead Time40 weeks
Order Code4002855
Product RangeInsulKrimp 19212 Series
Also Known As192120003, WP-2218X, 19212-0003
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.800 (CNY2.034) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 2000+ | CNY1.310 (CNY1.4803) |
| 3000+ | CNY1.280 (CNY1.4464) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.00 (CNY20.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19212-0003Copy
Manufacturer Standard Lead Time40 weeks
Order Code4002855
Product RangeInsulKrimp 19212 Series
Also Known As192120003, WP-2218X, 19212-0003
Technical Datasheet
Product RangeInsulKrimp 19212 Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Pin Diameter1.98mm
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Overall Length23.6mm
Pin Length8.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
InsulKrimp 19212 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper
Pin Length
8.9mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.98mm
Insulator Material
PVC (Polyvinylchloride)
Overall Length
23.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 19212-0003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000739
