Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19205-0010Copy
Manufacturer Standard Lead Time35 weeks
Order Code4002846
Product RangeVersaKrimp 19205 Series
Also Known As192050010, J-389, 19205-0010
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.510 (CNY22.0463) |
| 10+ | CNY17.410 (CNY19.6733) |
| 100+ | CNY15.860 (CNY17.9218) |
| 250+ | CNY15.070 (CNY17.0291) |
| 500+ | CNY14.510 (CNY16.3963) |
| 1000+ | CNY14.000 (CNY15.820) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.51 (CNY22.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19205-0010Copy
Manufacturer Standard Lead Time35 weeks
Order Code4002846
Product RangeVersaKrimp 19205 Series
Also Known As192050010, J-389, 19205-0010
Technical Datasheet
Product RangeVersaKrimp 19205 Series
Wire Size AWG Min-
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaKrimp 19205 Series
Wire Size AWG Max
0AWG
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
-
Conductor Area CSA
-
Insulation
Non Insulated
Technical Docs (2)
Alternatives for 19205-0010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00792
