Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19203-0384Copy
Order Code4002836
Product RangeKrimptite 19203 Series
Also Known As192030384, A-S-145 (P), 19203-0384
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.772 (CNY0.8724) |
| 500+ | CNY0.620 (CNY0.7006) |
| 1000+ | CNY0.526 (CNY0.5944) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.20 (CNY12.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19203-0384Copy
Order Code4002836
Product RangeKrimptite 19203 Series
Also Known As192030384, A-S-145 (P), 19203-0384
Technical Datasheet
Insulator Colour-
Product RangeKrimptite 19203 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (21-Jan-2025)
Product Range
Krimptite 19203 Series
Wire Size AWG Max
18AWG
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 19203-0384
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000817
