Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19198-0070Copy
Manufacturer Standard Lead Time41 weeks
Order Code3222341
Product RangeAvikrimp 19198 Series
Also Known As191980070, AA-835-06, 19198-0070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.880 (CNY3.2544) |
| 100+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.490 (CNY2.8137) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 2000+ | CNY2.210 (CNY2.4973) |
| 3000+ | CNY2.200 (CNY2.486) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.80 (CNY32.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19198-0070Copy
Manufacturer Standard Lead Time41 weeks
Order Code3222341
Product RangeAvikrimp 19198 Series
Also Known As191980070, AA-835-06, 19198-0070
Technical Datasheet
Product RangeAvikrimp 19198 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA0.8mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Avikrimp 19198 Series
Conductor Area CSA
0.8mm²
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (2)
Alternatives for 19198-0070
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001139
