Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19198-0019Copy
Manufacturer Standard Lead Time29 weeks
Order Code1689748
Product RangeAvikrimp 19198 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.800 (CNY3.164) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.380 (CNY2.6894) |
| 2000+ | CNY2.340 (CNY2.6442) |
| 3000+ | CNY2.300 (CNY2.599) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.00 (CNY32.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19198-0019Copy
Manufacturer Standard Lead Time29 weeks
Order Code1689748
Product RangeAvikrimp 19198 Series
Technical Datasheet
Stud Size - Metric4.17mm
Wire Size (AWG)16AWG to 14AWG
Stud Size - Imperial8"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeAvikrimp 19198 Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Alternatives for 19198-0019
3 Products Found
Technical Specifications
Stud Size - Metric
4.17mm
Stud Size - Imperial
8"
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Product Range
Avikrimp 19198 Series
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000921
