Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19198-0004Copy
Manufacturer Standard Lead Time24 weeks
Order Code1689746
Product RangeAvikrimp 19198 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.780 (CNY3.1414) |
| 10+ | CNY2.660 (CNY3.0058) |
| 25+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.270 (CNY2.5651) |
| 250+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.510 (CNY1.7063) |
| 3000+ | CNY1.470 (CNY1.6611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.78 (CNY3.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19198-0004Copy
Manufacturer Standard Lead Time24 weeks
Order Code1689746
Product RangeAvikrimp 19198 Series
Technical Datasheet
Stud Size - Metric4.17mm
Stud Size - Imperial8"
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangeAvikrimp 19198 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Alternatives for 19198-0004
8 Products Found
Technical Specifications
Stud Size - Metric
4.17mm
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Terminal Material
Copper
Stud Size - Imperial
8"
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19198 Series
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000851
