Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19193-0372Copy
Manufacturer Standard Lead Time9 weeks
Order Code2612353
Product RangeVersaKrimp 19193 Series
Also Known As191930372, L-395-12, 19193-0372
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.630 (CNY59.4719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.63 (CNY59.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0372Copy
Manufacturer Standard Lead Time9 weeks
Order Code2612353
Product RangeVersaKrimp 19193 Series
Also Known As191930372, L-395-12, 19193-0372
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max0000AWG
Conductor Area CSA120mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
Product Overview
VersaKrimp Terminals and Splices are designed for crimps up to 600MCM without needing special orientation in the crimp tooling. Versakrimp barrel is tough and versatile design to crimp from any direction.
- Silver, brazed-seam terminal barrel design
- Funnel-barrel entry terminal design
- Used for difficult to crimp solid and stranded wires
- Serrations inside crimp barrel
- Tin plating prevents corrosion
Applications
Automotive, Commercial Vehicle, Industrial
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
0000AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/2"
Conductor Area CSA
120mm²
Insulator Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045722
