Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19193-0329Copy
Manufacturer Standard Lead Time13 weeks
Order Code3222277
Product RangeVersaKrimp 19193 Series
Also Known As191930329, H-380-76, 19193-0329
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.670 (CNY24.4871) |
| 10+ | CNY19.280 (CNY21.7864) |
| 100+ | CNY17.440 (CNY19.7072) |
| 250+ | CNY14.640 (CNY16.5432) |
| 500+ | CNY13.930 (CNY15.7409) |
| 1000+ | CNY13.210 (CNY14.9273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.67 (CNY24.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0329Copy
Manufacturer Standard Lead Time13 weeks
Order Code3222277
Product RangeVersaKrimp 19193 Series
Also Known As191930329, H-380-76, 19193-0329
Technical Datasheet
Stud Size - MetricM11
Stud Size - Imperial7/16"
Wire Size AWG Max0AWG
Conductor Area CSA50mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M11
Wire Size AWG Max
0AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Stud Size - Imperial
7/16"
Conductor Area CSA
50mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
