Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19193-0275Copy
Manufacturer Standard Lead Time18 weeks
Order Code4002704
Product RangeVersaKrimp 19193 Series
Also Known As191930275, F-367-14, 19193-0275
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.460 (CNY11.8198) |
| 100+ | CNY9.240 (CNY10.4412) |
| 500+ | CNY8.550 (CNY9.6615) |
| 1000+ | CNY8.190 (CNY9.2547) |
| 2000+ | CNY8.000 (CNY9.040) |
| 3000+ | CNY7.830 (CNY8.8479) |
Price for:Each
Minimum: 10
Multiple: 10
CNY104.60 (CNY118.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0275Copy
Manufacturer Standard Lead Time18 weeks
Order Code4002704
Product RangeVersaKrimp 19193 Series
Also Known As191930275, F-367-14, 19193-0275
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
4AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
25mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
