Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19193-0261Copy
Manufacturer Standard Lead Time5 weeks
Order Code4337306
Product RangeVersaKrimp 19193 Series
Your Part Number
504 In Stock
Need more?
504 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.230 (CNY9.2999) |
| 100+ | CNY7.180 (CNY8.1134) |
| 500+ | CNY6.440 (CNY7.2772) |
| 1000+ | CNY5.750 (CNY6.4975) |
| 2000+ | CNY5.700 (CNY6.441) |
| 3000+ | CNY5.650 (CNY6.3845) |
Price for:Each
Minimum: 10
Multiple: 10
CNY82.30 (CNY93.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0261Copy
Manufacturer Standard Lead Time5 weeks
Order Code4337306
Product RangeVersaKrimp 19193 Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
4AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
25mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009662
