Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19193-0258Copy
Manufacturer Standard Lead Time19 weeks
Order Code3222276
Product RangeVersaKrimp 19193 Series
Also Known As191930258, F-366-12, 19193-0258
Your Part Number
242 In Stock
Need more?
242 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.850 (CNY11.1305) |
| 100+ | CNY9.220 (CNY10.4186) |
| 500+ | CNY8.740 (CNY9.8762) |
| 1000+ | CNY8.580 (CNY9.6954) |
| 2000+ | CNY7.940 (CNY8.9722) |
| 3000+ | CNY7.300 (CNY8.249) |
Price for:Each
Minimum: 10
Multiple: 10
CNY98.50 (CNY111.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0258Copy
Manufacturer Standard Lead Time19 weeks
Order Code3222276
Product RangeVersaKrimp 19193 Series
Also Known As191930258, F-366-12, 19193-0258
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
4AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/2"
Conductor Area CSA
25mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
